Littelfuse Supplier Page

SMF Series 200 W Low-Profile
SOD-123 TVS Diode


The Littelfuse SMF series TVS diodes are an ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits


The Littelfuse SMF series 200 W low-profile package, transient voltage suppression (TVS) diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by DC line spikes and ESD. Its industry-standard, SOD-123 plastic package provides a footprint that is just half the size of SMA packages, allowing designers to optimize the use of circuit board space in compact and slim products. The combination of compact size and 200 W peak pulse power surge capability at 10 x 1000 µS waveform make the SMF series 200 W TVS diode an excellent option for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in hard-disk drives, portable devices, business machines, cellular phones, and many other industrial and consumer applications. Littelfuse SMF Series TVS Diode

Features
  • Compatible with industry-standard, SOD-123 package
  • Optimizes board space in surface-mount applications
  • Low-profile: maximum height of 1.1 mm
  • Typical failure mode is short from over-specified voltage or current
  • Low inductance, excellent clamping capability
  • 200 W peak pulsepower capability at 10 x 1000 µs waveform, repetition rate (duty cycle): 0.01%
  • High temperature soldering: 260°C/40 seconds at terminals
  • Fast response time: typically less than 1.0 ns from 0 V to VBR minimum
  • Glass passivated junction
  • Built-in strain relief
  • Matte tin lead–free plated
  • Halogen-free and RoHS compliant


Product Training Module Transient Voltage Suppression (TVS) Diodes


Digi-Key P/N Manufacturer P/N Description
F5748CT-ND SMF5.0A TVS DIODE 200W SOD-123F 5.0V Datasheet
F5749CT-ND SMF6.0A TVS DIODE 200W SOD-123F 6.0V
F5750CT-ND SMF6.5A TVS DIODE 200W SOD-123F 6.5V
F5751CT-ND SMF7.0A TVS DIODE 200W SOD-123F 7.0V
F5752CT-ND SMF7.5A TVS DIODE 200W SOD-123F 7.5V
F5753CT-ND SMF8.0A TVS DIODE 200W SOD-123F 8.0V
F5754CT-ND SMF8.5A TVS DIODE 200W SOD-123F 8.5V
F5745CT-ND SMF10A TVS DIODE 200W SOD-123F 10V
F5746CT-ND SMF11A TVS DIODE 200W SOD-123F 11V
F5747CT-ND SMF12A TVS DIODE 200W SOD-123F 12V
View more here
Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)