Littelfuse Supplier Page

SMA6L Series Low-Profile
600 W SMA TVS Diode


The Littelfuse SMA6L series TVS diodes are ideal for applications such as battery chargers, industrial equipment, and switch-mode power supplies


The SMA6L Series, an addition to the Littelfuse SMA family of TVS diodes, is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMA6L series can handle the same level of power as a standard Littelfuse SMB series TVS diode (600 W) when operated within its peak pulse power rating. The low-profile SMA package provides the same surge capability as the industrial standard SMB but with the lowest height profile (1.1 mm vs. 2 mm) available in the industry. This small form factor makes the SMA6L series TVS diode ideal for use in applications such as ultra-slim notebook computers, hard disk drives, telecom equipment, battery chargers, industrial equipment and switch mode power supplies. Littelfuse SMA6L Series SMA TVS Diode

Features
  • SMA low profile package: less than 1.1 mm
  • Same power as standard SMB devices (600 W)
  • Footprint compatibility with standard SMA and SMB products
  • Typical failure mode is short from over-specified voltage or current
  • Low inductance, excellent clamping capability
  • Fast response time: typically less than 1.0 ns from 0 V to VBR min
  • High temperature soldering: 260°C/40 seconds at terminals
  • Built-in strain relief
  • Glass passivated junction
  • Typical IR less than 1 µA above 12 V
  • Matte tin lead–free plated
  • Halogen-free and RoHS compliant


Product Training Module Transient Voltage Suppression (TVS) Diodes


Digi-Key P/N Manufacturer P/N Description
F5738CT-ND SMA6L9.0A TVS DIODE 9.0V 600W SMA UNI-DIR Datasheet
F5739CT-ND SMA6L10A TVS DIODE 10V 600W SMA UNI-DIR
F5740CT-ND SMA6L11A TVS DIODE 11V 600W SMA UNI-DIR
F5741CT-ND SMA6L12A TVS DIODE 12V 600W SMA UNI-DIR
F5742CT-ND SMA6L13A TVS DIODE 13V 600W SMA UNI-DIR
F5743CT-ND SMA6L14A TVS DIODE 14V 600W SMA UNI-DIR
F5744CT-ND SMA6L15A TVS DIODE 15V 600W SMA UNI-DIR
Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)