GE Energy Supplier Page

Barracuda™ Series DC-DC Converters


Digitally-controlled, fully-regulated bus converters for DC-DC intermediate
bus architectures


Barracuda™ Series DC-DC ConvertersGE Energy's Barracuda™ series of DC-DC converters are a new generation of DC-DC power modules designed to support 9.6-12 Vdc intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converters, as well as other application requiring a tightly regulated output voltage. The QBVW033A0B series operates from an input voltage range of 36 to 75 Vdc and provides up to 33 A output current at output voltages from 8.1 Vdc to 12 Vdc in a DOSA standard quarter brick. The converter incorporates digital control, synchronous rectification technology, a fully regulated control topology, and innovative packaging techniques to achieve efficiency exceeding 96% at 12 V output. This leads to lower power dissipations such that for many applications a heat sink is not required.

The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. Built-in filtering for both input and output minimizes the need for external filtering. Datasheet

  • Features
  • Applications
  • Buy Now

Features

  • Wide Input voltage range: 36-75 Vdc
  • Delivers up to 33 Adc output current
  • Low output ripple and noise
  • Constant switching frequency
  • Positive remote On/Off logic
  • Output over current/voltage protection
  • Over temperature protection
  • Tightly regulated output voltage
  • High and flat efficiency profile >95.5% at 12 Vdc,
    30% load to 100% output
  • Wide operating temperature range (-40°C to 85°C)
  • Industry standard, quarter brick:
    58.4 mm x 36.8 mm x 11.7 mm
  • Compliant to RoHS EU Directive 2002/95/EC


Applications

  • Distributed power architectures
  • Intermediate bus voltage applications
  • Servers and storage applications
  • Networking equipment including Power over Ethernet (PoE)
  • Fan assemblies other systems requiring a tightly regulated output voltage


Buy Now

Digi-Key P/N Manufacturer P/N Description
555-1206-ND QBVW033A0B41Z CONVERTER DC/DC 12V 33A OUT
555-1207-ND QBVW033A0B41-HZ CONVERTER DC/DC 12V 33A OUT
555-1233-ND QBVW033A0B641-HZ CONVERTER DC/DC 12V 400W OUT T/H
555-1248-ND QBVW025A0B41-HZ CONV DC/DC 12V 300W OUT T/H
555-1249-ND QBVW025A0B41Z CONV DC/DC 12V 300W OUT T/H
555-1269-ND QBDW025A0B41Z DC/DC CONVERTER 12V 25A
555-1270-ND QBDW033A0B41Z DC/DC CONVERTER 12V 33A
555-1271-ND QBDW033A0B41-HZ DC/DC CONVERTER 12V 33A
555-1273-ND QBVW033A0B41-PHZ DC/DC CONVERTER 12V 33A
555-1290-ND KBVW006A0B41Z 36-75VDC INPUT 12VDC/72W OUTPUT
555-1304-ND EBVW025A0B41-HZ DC/DC CONVRT 12V 25A 1/8TH BRICK
555-1305-ND EBVW020A0B41-HZ DC/DC CONVERT 12V 20A 1/8TH BRK
555-1306-ND EBVW020A0B1Z DC/DC CONVERT 12V 20A 1/8TH BRK
555-1307-ND EBDW020A0B41-HZ DC/DC CONVERT 12V 20A 1/8TH BRK
555-1308-ND EBDW020A0B41Z DC/DC CONVERT 12V 20A 1/8TH BRK
555-1309-ND EBVW025A0B41Z DC/DC CONVRT 12V 25A 1/8TH BRICK