Laird Thermal Products Supplier Page

eTEC™ Series Thin Film
Thermoelectric Module

 

Laird Thermal Products offers the eTEC™ series thin film thermoelectric module


Laird Thermal Products eTEC™ series is a thin film thermoelectric module (TEM) with high heat flux density. Due to its size, input power requirements, and heat pumping capacity this device is suited for use in telecom and photonics applications to stabilize the temperature of sensitive optical components. Assembled with thin film semiconductor material and thermally conductive Aluminum Nitride ceramics, the eTEC™ series is designed for lower-current applications with tight geometric space constraints. Custom designs are available to accommodate metallization, pre-tin solder and ceramic patterns. However, MOQ still applies. Laird Thermal Products eTEC™

Features Applications
  • Micro footprint
  • High heat pumping density
  • Precise temperature control
  • Reliable solid state operation
  • <2 ms response time
  • RoHS compliant
  • Laser diodes
  • Photodiodes
  • Infrared (IR) sensors
  • Pump lasers
  • Crystal oscillators
  • Optical transceivers

Digi-Key P/N Manufacturer P/N Description  
926-1345-ND 430891-401 PELTIER HV14,18,F0,0102,GG,W0 Datasheet
926-1344-ND 430891-403 PELTIER HV37,48,F2,0202,GG,W0 Datasheet
926-1343-ND 430891-404 PELTIER HV37,48,F2,0202,GG,W2 Datasheet
926-1342-ND 430891-405 PELTIER HV56,72,F2,0203,GG,W0 Datasheet
926-1341-ND 430891-406 PELTIER HV56,72,F2,0203,GG,W2 Datasheet