Kingbright Distributor

Ultra-Thin SMD Display


Ultra-thin, seven-segment character height, SMD LED display from Kingbright


As a pioneer in surface-mount display technology, Kingbright has developed the industry’s first 0.56 inch character height, SMD LED display with a thickness of 0.094 inch (2.4 mm). This ultra-thin seven-segment SMD display is perfect for new designs and re-engineering projects. The ACXA56-51 package is 30% thinner than original 0.56 inch SMD display, overcomes physical dimension constraints, and offers a complete solution to designers seeking exceptional and vibrant features with flexibility. This package is available in single and dual digits, and in various colors. Even as technology continues to advance, our products remain ideal for applications in consumer electronics, handheld portables, appliances, and much more.

Kingbright's Ultra-Thin SMD Display
Features
  • 0.094-inch (2.4 mm) total thickness
  • 0.56-inch (14.22 mm) character height
  • Available in single and dual digit (common anode)
  • Color selections: green, blue, red, and yellow
  • Gray face, white segment
  • Moisture sensitivity level 2a
  • Low power consumption
  • RoHS 2 compliant
  • Automation-friendly tape-and-reel package
  • Reflow soldering

Digi-Key P/N Manufacturer P/N Description  
754-1617-1-ND ACDA56-51CGKWA DISPLAY 574NM GRN 1DIG 0.56" SMD Datasheet
754-1618-1-ND ACDA56-51PBWA/A DISPLAY 468NM BLU 1DIG 0.56" SMD Datasheet
754-1619-1-ND ACDA56-51SURKWA DISPLAY 650NM RED 1DIG 0.56" SMD Datasheet
754-1620-1-ND ACDA56-51SYKWA DISPLAY 590NM YLW 1DIG 0.56" SMD Datasheet
754-1621-1-ND ACSA56-51CGKWA DISPLAY 574NM GRN 2DIG 0.56" SMD Datasheet
754-1622-1-ND ACSA56-51PBWA/A DISPLAY 468NM BLU 2DIG 0.56" SMD Datasheet
754-1623-1-ND ACSA56-51SURKWA DISPLAY 650NM RED 2DIG 0.56" SMD Datasheet
754-1624-1-ND ACSA56-51SYKWA DISPLAY 590NM YLW 2DIG 0.56" SMD Datasheet