KEMET Electronics Distributor

HIQ/CBR Series


KEMET's SMD MLCCs for high-power applications


KEMET Electronics has expanded its RF Microwave product line. The HIQ/CBR series now includes extended capacitance values and voltage ratings up to 500 V. The CBR series surface mount multilayer ceramic capacitors (MLCCs) in C0G dielectic feature a robust and exceptionally stable base metal electrode dielectric system that provides excellent low loss performance (High Q). These devices offer extremely low ESR and high self-resonance characteristics and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Supported field applications included, wireless and cellular base stations, wireless LAN, subscriber-based wireless services, wireless broadcast equipment, satellite communications, RF power amplifier (PA) modules, filters, voltage-controlled oscillators (VCOs), PAs, matching networks, RF modules, and medical electronics. KEMET Electronics's HIQ-CBR Series

Features and Benefits
  • Ultra-high Q
  • Base metal (copper) electrode (BME) dielectric system
  • Pb-free and RoHS compliant
  • No piezoelectric noise
  • Low ESR
  • High thermal stability
  • No capacitance change with respect to temperature
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure-matte tin-plated termination finish allowing for excellent solder ability

Applications
  • Critical timing
  • Tuning
  • Bypass
  • Coupling
  • Feedback
  • Filtering
  • Impedance matching
  • DC blocking

Digi-Key P/N Manufacturer P/N Description  
0201 Series
399-11240-1-ND CBR02C108B5GAC CAP CER 0.1PF 50V NP0 0201 Datasheet
399-11241-1-ND CBR02C180F5GAC CAP CER 18PF 50V 1% NP0 0201
399-11242-1-ND CBR02C200F5GAC CAP CER 20PF 50V 1% NP0 0201
399-11243-1-ND CBR02C508A5GAC CAP CER 0.5PF 50V NP0 0201
399-11244-1-ND CBR02C709B5GAC CAP CER 7PF 50V NP0 0201
0402 Series
399-11246-1-ND CBR04C101F3GAC CAP CER 100PF 25V 1% NP0 0402 Datasheet
399-11247-1-ND CBR04C108B3GAC CAP CER 0.1PF 25V NP0 0402
399-11248-1-ND CBR04C120F1GAC CAP CER 12PF 100V 1% NP0 0402
399-11249-1-ND CBR04C150F1GAC CAP CER 15PF 100V 1% NP0 0402
399-11250-1-ND CBR04C180F1GAC CAP CER 18PF 100V 1% NP0 0402
0805 Series
399-11257-1-ND CBR08C109ACGAC CAP CER 1PF 500V NP0 0805 Datasheet
399-11258-1-ND CBR08C308ACGAC CAP CER 0.3PF 500V NP0 0805
399-11259-1-ND CBR08C508ACGAC CAP CER 0.5PF 500V NP0 0805
399-11260-1-ND CBR08C569BCGAC CAP CER 5.6PF 500V NP0 0805
399-11261-1-ND CBR08C569BCGAC CAP CER 5.6PF 500V NP0 0805
View more CBR RF Ceramics here
Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)