JAE Electronics Distributor

WP3 Series Board-to-Board Connectors

0.4 mm pitch, stacking type, board-to-board connectors from JAE Electronics

The WP3 series from JAE Electronics is an industry leading low-profile, board-to-board (FPC) connector with 0.4 mm pitch spacing that is ideal for high-density handheld/portable applications where superior mating retention is needed for connecting daughter boards and subassemblies (LCD, switches, touch panel, etc). Datasheet

JAE's WP3 Series Board-to-Board Connectors
  • Ni barrier on contact of both plug and receptacle prevents solder wicking
  • Secure hold-downs prevent insulator breakage and peeling from FPC (receptacle side)
  • Contact structure ensures high wear-resistance and high contact-reliability
  • Independent, 2-point contact design resists twisting stress
  • 16 to 80 pos, 0.4 mm pitch, 2 rows, 1.0 mm stacking height
  • Lead-free

Digi-Key P/N Manufacturer P/N Description
670-2634-1-ND WP3-P016VA1-R500 CONN PLUG 0.4MM 16POS DUAL SMD
670-2635-1-ND WP3-P020VA1-R500 CONN PLUG 0.4MM 20POS DUAL SMD
670-2636-1-ND WP3-P022VA1-R500 CONN PLUG 0.4MM 22POS DUAL SMD
670-2637-1-ND WP3-P024VA1-R500 CONN PLUG 0.4MM 24POS DUAL SMD
670-2638-1-ND WP3-P030VA1-R500 CONN PLUG 0.4MM 30POS DUAL SMD
670-2639-1-ND WP3-P040VA1-R500 CONN PLUG 0.4MM 40POS DUAL SMD
670-2640-1-ND WP3-P042VA1-R500 CONN PLUG 0.4MM 42POS DUAL SMD
670-2641-1-ND WP3-P050VA1-R500 CONN PLUG 0.4MM 50POS DUAL SMD
670-2642-1-ND WP3-P064VA1-R500 CONN PLUG 0.4MM 64POS DUAL SMD
670-2644-1-ND WP3-P080VA1-R500 CONN PLUG 0.4MM 80POS DUAL SMD
670-2645-1-ND WP3-S016VA1-R500 CONN RCPT 0.4MM 16POS DUAL SMD
670-2646-1-ND WP3-S020VA1-R500 CONN RCPT 0.4MM 20POS DUAL SMD
670-2647-1-ND WP3-S022VA1-R500 CONN RCPT 0.4MM 22POS DUAL SMD
670-2648-1-ND WP3-S024VA1-R500 CONN RCPT 0.4MM 24POS DUAL SMD
670-2649-1-ND WP3-S030VA1-R500 CONN RCPT 0.4MM 30POS DUAL SMD
670-2650-1-ND WP3-S040VA1-R500 CONN RCPT 0.4MM 40POS DUAL SMD
670-2651-1-ND WP3-S042VA1-R500 CONN RCPT 0.4MM 42POS DUAL SMD
670-2652-1-ND WP3-S050VA1-R500 CONN RCPT 0.4MM 50POS DUAL SMD
670-2653-1-ND WP3-S064VA1-R500 CONN RCPT 0.4MM 64POS DUAL SMD
670-2655-1-ND WP3-S080VA1-R500 CONN RCPT 0.4MM 80POS DUAL SMD