Recently, along with increasing concern about ecological factors like CO2 reduction and environmental conservation, the market is shifting to mercury-free and low power-consuming LED lighting. Additionally, there is a need for reduced space, weight, and cost. To facilitate these needs, JAE has developed the ES3 and ES5 Series connectors.
The ES3 card-edge-type one-piece connector enables cable-less direct connection with the converter board for various LED lighting devices. Unlike the conventional connection method of soldering cables to the board, a one-touch and cable-less connection is now possible for supplying power to LED-mounted boards. In addition, this product can be SMT mounted at the same time as other parts, such as LEDs, and will contribute to reducing the number of parts and the processing cost for customers.
The small and low-profile ES5 series connector is a horizontally mated, 1 pin board-to-cable connector. To ensure a good click feeling and high retention force, and to prevent incomplete mating, the ES5 Series features a mechanical locking structure. The small size and low-profile (1.6 mm height) of this connector allow for greater design flexibility in meeting diverse product needs. |
 |