Honeywell Sensing and Control Supplier Page

NBP Series

Basic Board Mount Pressure Sensors - Uncompensated and Unamplified


Honeywell's Basic Board Mount Pressure Sensors: NBP Series - Uncompensated and Unamplified are designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high-quality, high-resolution solution for medical and industrial applications.

These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40°C to 125°C.
Honeywell Sensing and Control's NBP Series

Features
  • Robust: Reflow mounting J-STD-020D, MSL 1 and rapid stabilization after reflow soldering allow calibration immediately after mounting
  • Flexible: Numerous package styles, pressure ranges, housings, gel coating, and porting options simplify integration into the device manufacturer’s application
  • Small Size: Package size (as small as 7 mm x 7 mm) is very small when compared to most board mount pressure sensors, occupying less space on the PCB and typically allowing for easy placement on crowded PCBs or in small devices

Applications
  • Medical:
    • Hospital beds
    • Oxygen concentrators
    • Wound therapy
    • Blood pressure monitoring
  • Industrial:
    • HVAC Transmitters
    • Air movement control
    • Environmental control
    • Level indicators

Digi-Key P/N Manufacturer P/N Description  
480-5533-ND NBPLLNN015PGUNV SENSOR 15 PSIG UNAMPLIFIED SMD Datasheet
480-5534-ND NBPLANN030PGUNV SENSOR 30 PSIG UNAMPLIFIED SMD
480-5535-ND NBPLLNN030PGUNV SENSOR 30 PSIG UNAMPLIFIED SMD
480-5536-ND NBPLLNN060PGUNV SENSOR 60 PSIG UNAMPLIFIED SMD
480-5537-ND NBPLANN100PGUNV SENSOR 100 PSIG UNAMPLIFIED SMD
480-5538-ND NBPLLNN015PAUNV SENSOR 15 PSIA UNAMPLIFIED SMD
480-5539-ND NBPLANN030PAUNV SENSOR 30 PSIA UNAMPLIFIED SMD
480-5540-ND NBPLANN100PAUNV SENSOR 100 PSIA UNAMPLIFIED SMD
480-5541-ND NBPLANN150PAUNV SENSOR 150 PSIA UNAMPLIFIED SMD
480-5542-ND NBPMLNN030PGUNV SENSOR 30 PSIG UNAMPLIFIED SMD
480-5543-ND NBPMLNN060PGUNV SENSOR 60 PSIG UNAMPLIFIED SMD
480-5544-ND NBPMANN150PGUNV SENSOR 150 PSIG UNAMPLIFIED SMD
480-5545-ND NBPMLNN015PAUNV SENSOR 15 PSIA UNAMPLIFIED SMD
480-5546-ND NBPDLNN015PGUNV SENSOR 15 PSIG UNAMPLIFIED DIP
480-5547-ND NBPDLNN030PGUNV SENSOR 30 PSIG UNAMPLIFIED DIP
480-5548-ND NBPDANN150PGUNV SENSOR 150 PSIG UNAMPLIFIED DIP
480-5549-ND NBPDLNN015PAUNV SENSOR 15 PSIA UNAMPLIFIED DIP
480-5550-ND NBPDLNN030PAUNV SENSOR 30 PSIA UNAMPLIFIED DIP
480-5551-ND NBPDLNN060PAUNV SENSOR 60 PSIA UNAMPLIFIED DIP
480-5552-ND NBPDANN150PAUNV SENSOR 150 PSIA UNAMPLIFIED DIP