- Degree of protection: IP67 (except terminal parts) to operate under difficult environmental conditions
- Wide current range: 0.1 A, 5 A, 10 A
- SPDT, SPST-NO, and SPST-NC options
- For engineering design flexibility, the V15W series features a variety of straight, roller, simulated roller, and special actuators
- Pre-leaded wires for easy installation
- Special terminations available upon request
- Gold contacts available
- Wide temperature range
- Metric or USA mounting holes
- Long mechanical / electrical service life
- Global approvals: UL, cUL, ENEC, and CQC for reliable and consistent performance within a range of conditions

View Datasheet
|
- Industrial
- Appliances
- Communication equipment
- Computers
- Electric tools
- Electromechanical timers
- HVAC controls
- Instrumentation
- Mechanical cam assemblies (timers)
- Office equipment
- Valves
- Vending machines
- Transportation
- Automotive, truck, and boat wire harnesses
- Lock modules for tail-gate / trunk
- Sub-assemblies for convertible roofs
- Tank and hood latch detection
- Medical
- Chair lifts
- Foot pedal controls
- Medical and hospital beds
|