![]() |
AT-100 V Series |
|
|
|
Hirose's AT-100 V series fixed attenuators with up to 2 W of power |
|
| Hirose's AT-100 V series is a family of DC to 18 GHz SMA in-line (plug-jack) attenuators, available in 1 dB steps from 1 dB to 20 dB. This series has a highly reliable physical structure that makes it suitable for a wide variety of applications such as experimental use in laboratories and mass production facilities. Rather than solid soldering, spring connections are applied between contacts and the resistive substrate, providing stable, high frequency characteristics in environments with varying temperatures, vibrations, and shocks. External surfaces are clad in stainless steel and highly durable and anti-corrosive gold plating is applied on the contact areas. Proving its robustness and high reliability the AT-100 V series fully conforms to the MIL standard (MIL-STD-202) and is RoHS compliant as well. AT-100 Series Brochure | ![]() |
| Features | |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| H12135-ND | AT-101V | LOW POWER ATTENUATOR 1DB | ![]() |
| H12136-ND | AT-102V | LOW POWER ATTENUATOR 2DB | |
| H12137-ND | AT-103V | LOW POWER ATTENUATOR 3DB | |
| H12138-ND | AT-104V | LOW POWER ATTENUATOR 4DB | |
| H12139-ND | AT-105V | LOW POWER ATTENUATOR 5DB | |
| H12140-ND | AT-106V | LOW POWER ATTENUATOR 6DB | |
| H12141-ND | AT-107V | LOW POWER ATTENUATOR 7DB | |
| H12142-ND | AT-108V | LOW POWER ATTENUATOR 8DB | |
| H12143-ND | AT-109V | LOW POWER ATTENUATOR 9DB | |
| H12144-ND | AT-110V | LOW POWER ATTENUATOR 10DB | |
| H12145-ND | AT-111V | LOW POWER ATTENUATOR 11DB | |
| H12146-ND | AT-112V | LOW POWER ATTENUATOR 12DB | |
| H12147-ND | AT-113V | LOW POWER ATTENUATOR 13DB | |
| H12148-ND | AT-114V | LOW POWER ATTENUATOR 14DB | |
| H12149-ND | AT-115V | LOW POWER ATTENUATOR 15DB | |
| H12150-ND | AT-120V | LOW POWER ATTENUATOR 20DB |
![]() |
Product Training Module: Introduction of the AT-100V Attenuator Series |

Quick Links: