GE Sensing Supplier Page

GE Telaire T6613 and T6615 CO₂ Modules


GE Sensing's Telaire CO₂ modules are small and compact, designed to integrate into existing controls and equipment


Telaire T6613 CO₂ Module
GE Sensing's Telaire T6613 CO₂ ModuleGE Sensing's Telaire 6613 CO₂ modules are factory calibrated to measure CO₂ concentrations levels up to 5000ppm. The T6613 employs Telaire's patented ABC Logic™, which uses low occupancy levels to automatically recalibrate itself. The T6613 has a flexible CO₂ sensor platform designed to interact with other microprocessor devices. The 6613 carries a lifetime calibration warranty.
Telaire T6615 CO₂ Module
GE Sensing's Telaire T6615 CO₂ ModuleThe GE Telaire 6615 CO₂ modules are dual-channel CO₂ sensors for making precision measurements in a wide range of applications. The two channels can be described as a CO₂ channel that measures gas concentration and a reference channel that measures the sensor signal intensity, thus leading to long calibration intervals. The dual-channel CO₂ module is designed for applications where ABC Logic™ cannot be used. Telaire's 6615 CO₂ module is the only small dual-channel available, and features a 5-year calibration interval with a range of concentrations up to 50000ppm.
Features
  • Affordable gas sensing solution
  • Reliable sensor design
 
  • Flexible CO₂ platform enables interaction with MPU devices
  • Configurations for flow-through and diffusion available
Applications
  • Demand-controlled ventilation
  • CO₂ transmitters
  • Bioethanol heaters
  • Kerosene heaters
 
  • Air purifiers
  • Handheld instrumentation
  • Air-to-air heat exchangers
  • HRV/ERV
Digi-Key P/N Manufacturer P/N Description
235-1281-ND T6613-C CO₂ MODULE 2000PPM W/GAS PORTS Datasheet
235-1282-ND T6613-F CO₂ MODULE 2000PPM FLOW THROUGH
235-1283-ND T6613 CO₂ MODULE 2000PPM DIFFUSION
235-1284-ND T6615-F CO₂ MODULE 2000PPM FLOW THROUGH Datasheet
235-1285-ND T6615-5K CO₂ MODULE 5000PPM DIFFUSION
235-1286-ND T6615 CO₂ MODULE 2000PPM DIFFUSION