GE Critical Power Distributor

Hammerhead™ Series


GE Critical Power introduces the Hammerhead™ series of high efficiency, wide input isolated DC-DC converters


GE Critical Power's Hammerhead™ series offers an ultra-wide input voltage range from 18 to 75 VDC with Total Efficiency™ architecture technology that reduces power loss up to 50 percent. The Hammerhead modules are available in a standards-based eighth or sixteenth brick DOSA footprint or 1 x 1 brick with voltage options of 3.3 VDC, 5.0 VDC or 12.0 VDC output voltage.

Designed for extreme temperature conditions of -40°C to 85°C, the cost-effective Hammerhead DC-DC isolated converters offer ensured electrical isolation, increased device reliability, and accelerated new product introduction across a variety of industrial applications.
GE Critical Power Hammerhead™ Series

Features
  • High efficiency operation up to 93%
  • 18-75 VDC input with 3.3, 5, or 12 VDC output and
    2250 VDC isolation
  • Low profile height and reduced component skyline
  • Output overcurrent/overvoltage protection
  • DOSA-standard footprint for supply chain sourcing efficiency
  • Overtemperature protection
  • Output voltage adjustment
  • Auto restart after fault shutdown
  • Remote on/off and remote sense
  • Surface mount, through-hole, and heat plate versions available

Digi-Key P/N Manufacturer P/N Description  
555-1267-ND EHHD020A0F41Z CONVERTER DC/DC 3.3V 20A OUT Datasheet
555-1266-ND EHHD015A0A41Z CONVERTER DC/DC 5.0V 15A OUT Datasheet
555-1265-ND EHHD006A0B41Z CONVERTER DC/DC 12V 6A OUT Datasheet
555-1277-ND EHHD020A0F41-HZ DC/DC CONVERTER 3.3V 20A Datasheet
555-1278-ND EHHD015A0A41-HZ DC/DC CONVERTER 5V 15A Datasheet
555-1279-ND EHHD006A0B41-HZ DC/DC CONVERTER 12V 6A Datasheet
555-1294-1-ND KHHD004A2B41-SRZ DC/DC CONVERTER 50W 12V 4.2A Datasheet
555-1295-ND KHHD004A2B41Z DC/DC CONVERTER 50W 12V 4.2A Datasheet
555-1300-1-ND SHHD001A3B41-SRZ DC/DC CONVERTER 15W 12V 1.3A Datasheet
555-1310-ND SHHD001A3B41Z DC/DC CONVERTER 15W 12V 1.3A Datasheet
555-1311-ND SHHD003A0A41Z DC/DC CONVERTER 15W 5V 3A Datasheet
555-1312-ND SHHD003A0A4Z DC/DC CONVERTER 15W 5V 3A Datasheet
555-1313-1-ND SHHD005A0F41-SRZ DC/DC CONVERTER 15W 3.3V 5A Datasheet
555-1314-ND SHHD005A0F41Z DC/DC CONVERTER 15W 3.3V 5A Datasheet
555-1315-ND SHHD005A0F4Z DC/DC CONVERTER 15W 3.3V 5A Datasheet
555-1316-ND SHHD001A3B4Z DC/DC CONVERTER 15W 12V 1.3A Datasheet
555-1317-1-ND SHHD003A0A41-SRZ DC/DC CONVERTER 15W 5V 3A Datasheet
555-1323-ND KHHD002A5B41Z DC/DC CONVERTER 12V 30W Datasheet
555-1324-ND KHHD006A0A41Z DC/DC CONVERTER 5V 30W Datasheet
555-1296-2-ND KHHD010A0A41-SRZ DC/DC CONVERTER 50W 5V 10A Datasheet
555-1325-ND KHHD010A0F41Z DC/DC CONVERTER 3.3V 33W Datasheet
555-1298-2-ND KHHD015A0F41-SRZ DC/DC CONVERTER 50W 3.3V 15A Datasheet
555-1299-ND KHHD015A0F41Z DC/DC CONVERTER 50W 3.3V 15A Datasheet