GE Critical Power Supplier Page

CLP0212 Open Frame Power Supply



GE Critical Power CLP0212

GE Critical Power's CLP0212 offers high-efficiency, compact size, and cost-effectiveness in an open frame power supply


GE Critical Power's CLP0212 in a 2 x 4 inch footprint, smaller than an iPhone®, the 12 Vdc single-output open frame power supply delivers 80 PLUS Gold energy efficiency. Offering a leading 18 W/in3 power density in a 1 U high fanless form factor, the CLP series is specifically designed to handle power challenges associated with tight space and low airflow.

Features
  • 200 W, 12 Vdc stand-alone power system
  • 80 PLUS® Gold efficiency
  • Maximum power in small space – 18 W/in3
  • No load power consumption less than 0.5 watts
  • Powering communications, computing, storage, and other OEM embedded applications

Digi-Key P/N Manufacturer P/N Description  
555-1281-ND CLP0212FPXX5Z01A POWER SUPPLY 12V 200W OPEN FRAME Datasheet