32-bit Kinetis MCUs represent the most scalable portfolio of ARM® Cortex™-M4 MCUs in the industry. The first phase of the portfolio consists of five MCU families with over 200 pin-, peripheral- and software compatible devices with outstanding performance, memory and feature scalability. Enabled by innovative 90nm Thin Film Storage (TFS) flash technology with unique FlexMemory (configurable embedded EEPROM), Kinetis features the latest low-power innovations and high performance, high precision mixed-signal capability. Kinetis MCUs are supported by a market-leading enablement bundle from Freescale and ARM 3rd party ecosystem partners.
New! Kinetis L Series MCUs built on the ARM® Cortex™-M0+ Processors

Kinetis L series MCUs combine the exceptional energy-efficiency and ease-of-use of the new ARM® Cortex™-M0+ processor with the performance, peripheral sets, enablement and scalability of the Kinetis 32-bit MCU portfolio.
The Kinetis L series MCUs frees power-critical designs from 8- and 16-bit MCU limitations by combining excellent dynamic and stop currents with superior processing performance, a broad selection of on-chip flash memory densities and extensive analog, connectivity and HMI peripheral options.
Kinetis L series MCUs are also hardware and software compatible with the ARM® Cortex™-M4-based Kinetis K series MCUs, providing a scalable migration path to more performance, memory and feature integration.
The Kinetis L Series MCUs are Energy-Efficient Product Solutions by Freescale.
Freedom development platform
New! Freescale Semiconductor's Freedom development platform is a small, low-power, cost-efficient evaluation and development system for quick application prototyping and demonstration based on the Kinetis L Series, the industry's first microcontrollers built on the ARM® Cortex™-M0+ processor.
Learn More
Development Kits
The Tower System Development Kits are development tools for the Kinetis K series MCUs. These kits are part of the Freescale Tower System, a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The K series microcontroller modules can operate as standalone debug tools and can be purchased separately from the kits.
More Info
Less Info
Features
- Capacitive Touch Pads
- Integrated, Open-Source JTAG
- SD Card Slot
- MMA7660 3-axis accelerometer
- Tower Plug-In (TWRPI) Socket for expansion (sensors, etc.)
- Touch TWRPI Socket adds support for various capacitive touch boards (e.g. keypads, rotary dials, sliders, etc.)
- Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I²C, Flexbus, etc.
- Plus: Potentiometer, 4 LEDs, 2 pushbuttons, infrared port
TWR-K60N512-KIT and TWR-K60N512
Additional Info
- Supports K10, K20, and K60
- K60N512 in 144 MAPBGA, K60N512VMD100
|
TWR-K40X256-KIT and TWR-K40X256
Additional Info
- Supports K30 and K40
- K40X256 in 144 MAPBGA
- Segment LCD 28 segments
|
KwikStik 
The Kinetis KwikStik is an ultra-low-cost, all-in-one development tool for evaluating, developing & debugging with Kinetis ARM® Cortex-M4 MCUs. It will combine powerful silicon and software technology into a sleek, small-form-factor design and can be used in a variety of different ways for embedded system development.
Kinetis K10 MCU Family

The Kinetis K10 Family of MCUs are the entry point into the Kinetis portfolio. Devices start from 32 KB of flash in a small-footprint 5 x 5 mm 32 QFN package extending up to 1 MB in a 144MAPBGA package with a rich suite of analog, communication, timing and control peripherals. Additionally, pin compatibility, flexible low-power capabilities and innovative FlexMemory help to solve many of the major pain points for system implementation.
Kinetis K20 MCU Family

The K20 MCU family is pin, peripheral and software compatible with the K10 MCU family and adds full and high-speed USB 2.0 On-The-Go with device charger detect capability. Devices start from 32 KB of flash in 5 x 5 mm 32QFN packages extending up to 1 MB in a 144MAPBGA package with a rich suite of analog, communication, timing and control peripherals. High memory density K20 family devices include a single precision floating point unit and NAND flash controller.
Kinetis K30 MCU Family

The K30 MCU family is pin, peripheral and software compatible with the K10 MCU family and adds a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 64 KB of flash in 64QFN packages extending up to 512 KB in a 144MAPBGA package with a rich suite of analog, communication, timing and control peripherals.
Kinetis K40 MCU Family

The K40 MCU family is pin, peripheral and software compatible with the K10 MCU family and adds full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 64 KB of flash in 64QFN packages extending up to 512 KB in a 144MAPBGA package with a rich suite of analog, communication, timing and control peripherals.
Kinetis K60 MCU Family

The K60 MCU family includes IEEE 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charger detect capability, hardware encryption and tamper detection capabilities. Devices start from 256 KB of flash in 100LQFP packages extending up to 1 MB in a 256MAPBGA package with a rich suite of analog, communication, timing and control peripherals. High memory density K60 family devices include an optional single precision floating point unit, NAND flash controller and DRAM controller.