Excelsys Technologies Distributor

XC Series Power Supplies


Excelsys Technologies XC family of power supplies provides up to 1340 W in a slim line, 1U package


Excelsys Technologies' XC Series Power SuppliesThe Excelsys Technologies XC family of power supplies provides up to 1340 W in a slim line, 1U package. Providing up to 12 isolated outputs, the XC family is the most flexible power supply in its class and brings affordable configurable power to the 400 W - 1340 W market. The slim line product boasts unrivalled power density, saving valuable system space.

Combined with ultra-high efficiencies, the XC family provides system designers with flexible instant solutions that significantly shorten and simplify system design-in time.

The XC family consists of 5 powerPac models in 400 W, 700 W, 1000 W, 1200 W, and 1340 W power levels. Each powerPac model may be populated with up to six powerMods selected from the table of powerMods shown below.

All configurations carry full safety agency approvals, both UL60950 and EN60950, and are CE marked.

Features Applications
  • Ultra-high efficiency, up to 90%
  • Extra low profile: 1U height (40 mm)
  • Plug & Play Power allows fast custom configuration
  • Individual output control signals
  • All outputs fully floating
  • Series / Parallel of multiple outputs
  • Few electrolytic capacitors (all long life)
  • Visual LED indicators
  • 5 V bias standby voltage provided
  • Industrial machines
  • Test and measurement
  • Automation equipment
  • Printing
  • MIL-COTS applications

Digi-Key P/N Manufacturer P/N Description  
633-1003-ND XCA-01 POWER CHASSIS 400W 6 SLOT Datasheet
633-1004-ND XCB-01 POWER CHASSIS 700W 6 SLOT
633-1005-ND XCC-01 POWER CHASSIS 1000W 6 SLOT
633-1006-ND XCD-01 POWER CHASSIS 1200W 6 SLOT
633-1031-ND XCE-01 POWER CHASSIS 1340W 6 SLOT
633-1026-ND XCA-00 POWER CHASSIS 400W 6 SLOT
633-1027-ND XCB-00 POWER CHASSIS 700W 6 SLOT
633-1028-ND XCC-00 POWER CHASSIS 1000W 6 SLOT
633-1029-ND XCD-00 POWER CHASSIS 1200W 6 SLOT
633-1030-ND XCE-00 POWER CHASSIS 1340W 6 SLOT