EN5339QI Buck PowerSoC



Enpirion's 3 A, low-profile, synchronous buck DC-DC converter with integrated inductor


Enpirion EN5339QI Buck PowerSoC Enpirion's EN5339QI is a highly integrated, low-profile, highly-efficient 3 A synchronous buck power system on a chip (PowerSoC). The device features an advance integrated inductor, integrated MOSFETs, a PWM voltage-mode controller, and internal compensation providing the smallest possible solution size.

The EN5339QI PowerSoC is designed specifically to meet the driving demand for higher power density by providing a fully integrated buck converter into a tiny 4x6x1.1 mm 24-pin QFN package. It features high efficiency, excellent line and load regulation, and guarantees the full 3 A output current over temperature. It operates at a high switching frequency and allows for the use of tiny MLCC capacitors.

Features Applications
  • Solution footprint as small as 55 mm²
  • Low profile, 1.1 mm
  • High reliability solution: 35,700 years MTBF
  • High efficiency, up to 95%
  • Low output ripple voltage; <5 mVP-P typical
  • SSD and embedded computing
  • SAN/NAS accelerator appliance
  • Controllers, raid, processors, network processors, DSPs’ FPGAs, and ASICs
  • Noise sensitive applications

Buy Now
Digi-Key
Part Number
Enpirion
Part Number
Packaging Description  
1280-1056-2-ND EN5339QI Tape & Reel DC/DC CONVERT 0.6-5.05V 3A EN5339QI Datasheet
1280-1056-1-ND Cut Tape
1280-1056-6-ND Digi-Reel®

Evaluation Module
Digi-Key
Part Number
Enpirion
Part Number
Description  
1280-1025-ND EN5339QI-E EVAL BOARD FOR EN5339QI EN5339QI-E User's Guide