Energy Micro's Gecko development kit, named EFM32G-DK3550, is equipped with the energy friendly ARM® Cortex™-M3 EFM32G890F128 microcontroller. It is based on the main board from the bigger Leopard and Giant Gecko kits, providing an extensive range of features, and helping to speed up development cycles.
When using the EFM32G-DK3550, designers can directly access the Gecko MCU's LCD and external bus interfaces. In addition the board offers a full complement of user interface hardware including a full color 320 x 240 resistive touch TFT display, supporting switches, a joystick and LEDs. The list of kit features also includes a large, replaceable prototyping area, 16MB NOR-Flash and 4 MB PSRAM, Ethernet MAC/PHY, support for MicroSD, audio I/O and I²S DAC, as well as an on-board USB debug interface. An on-board Advanced Energy Monitoring (AEM) system enables easy visualization of the prototype’s energy consumption. |