Emerson Network Power Supplier Page

UFE Series



Emerson's UFE Series

Emerson's UFE series of power front-ends for industrial applications, data communications, and telecommunications


Emerson's 1U UFE distributed power front-end series is a digitally controlled high density bulk front end supply. Rated at 1300 W for wide range input for 24 V and 48 V, this supply is well suited for telecommunications, data communications and industrial applications. At high line input the 48 V unit is rated at 2000 W.

Features  
  • Rack mounted chassis (1U, 19”)
  • 3 hot pluggable rectifiers per 1U chassis, up to 4 kW redundant or 6 kW available power
  • Stackable to 6U high to provide up to 36 kW available power
  • Automatic fan speed control with fault reporting
  • High density up to 22 W/in³
  • High efficiency up to 91%
  • 2 year warranty
  • RoHS compliant

Digi-Key P/N Manufacturer P/N Description  
UFE1300-5-ND UFE1300-5 POWER SUP 24V 1300W 1U X 5.4X10" Datasheet