Emerson's SMT20C2 series is a high density, open frame, non-isolated converter for space sensitive applications. This model has a wide input range of 4.5 to 13.8 Vdc and offers a wide 0.59 to 5.1 V output voltage range with 20 A load capability.
An external resistor adjusts the output voltage from its pre-set value of 0.59 V to any value up to the 5 V maximum. Typical efficiencies for the 12 V input version run at about 93%. This series offers remote ON/ OFF and over-current protection as standard features. |
 |