Emerson's LDS100 100 watt LED power supply offers a choice of three models – two feature an input range of 120 to 277 Vac (H models), the third has an input range of 100 to 240 Vac (U model). All feature Class 2 outputs capable of delivering up to 4 A at 24 Vdc, and offer both constant current and constant voltage output modes, enabling customers to meet the demands of different LED lighting systems with a single model, thereby minimizing inventory.
The LDS25 series of LED lighting drivers enable compact LED lighting solutions of up to 25 watts. Off-the-shelf availability enables OEMs and system installers to reduce their time-to-market significantly while using reliable LED lighting drivers. The series is available in both open frame and enclosed versions for customer flexibility. The range of models addresses multiple configurations of LED strings, various operating environments and compliance with safety agency and regulatory requirements.
The LDS70 series of LED Drivers enable compact LED lighting solutions, up to 70 watts, that require a system life in excess of 50K hours. A range of models addresses multiple configurations of LED strings, various operating environments and compliance with safety agency and regulatory requirements. |