![]() |
Through-Hole 32.768KHz Tuning Fork Crystals |
Tuning-fork-type crystals from ECS feature cost effectiveness, long-term stability, and tight tolerances.ECS Inc. International's tuning-fork-type crystals are used as a clock source in communication equipment, measuring instruments, microprocessors, and other time management applications. Their low power consumption makes these crystals ideal for portable equipment. The through-hole 32.768 KHz tuning fork crystals have excellent resistance and environmental characteristics. |
![]() |
| Series | Package Size | Package Type | Load Capacitance | Frequency Tolerance @ 25°C |
Operating Temperature |
| ECS-3X8X | 8.2 x 3.1mm | Cylinder | 12.5pf | ±20ppm | -10°C ~ +60°C |
| ECS-3X8 | 8.2 x 3.1mm | Cylinder | 12.5pf | ±20ppm | -10°C ~ +60°C |
| ECS-2X6X | 6.2 x 2.1mm | Cylinder | 12.5pf | ±20ppm | -10°C ~ +60°C |
| ECS-2X6 | 6.2 x 2.1mm | Cylinder | 12.5pf | ±20ppm | -10°C ~ +60°C |
| ECS-1X5X | 5.1 x 1.5mm | Cylinder | 8.0pf | ±20ppm | -10°C ~ +60°C |
| ECS-1X5 | 5.1 x 1.5mm | Cylinder | 8.0pf | ±20ppm | -10°C ~ +60°C |
| Digi-Key P/N | Manufacturer P/N | Description | |
| X801-ND | ECS-3X8 | CRYSTAL 32.768KHZ 12.5PF CYL | ![]() |
| X802-ND | ECS-.327-12.5-13 | CRYSTAL 32.768 KHZ 12.5PF CYL | |
| X803-ND | ECS-.327-8-14 | CRYSTAL 32.768 KHZ 8PF CYL | |
| X1123-ND | ECS-3X8X | CRYSTAL 32.768KHZ 12.5PF CYL | |
| X1124-ND | ECS-.327-12.5-13X | CRYSTAL 32.768 KHZ 12.5PF CYL | |
| X1125-ND | ECS-.327-8-14X | CRYSTAL 32.768 KHZ 8PF CYL |

Quick Links: