Eaton Distributor

HV Series Ultra-Low ESR
2.7 Volt Supercapacitors


HV series supercapacitors have ultra-low ESR and are ideal for providing peak current demand


Eaton (formerly Cooper Bussmann) PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton (formerly Cooper Bussmann) to offer a wide variety of capacitor solutions tailored to specific applications. Effective operation ranges from a few micro-amps for several days to several amps for milliseconds. Eaton's HV Series Supercapcitors

Features
  • Working voltage: 2.7 V
  • Surge voltage: 3.0 V
  • Capacitance: 1.0 F to 100 F
  • Operating temperature range: -40°C to +65°C
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • UL Recognized

PowerStor is now part of Eaton The PowerStor brand of supercapacitors (formerly of the Bussmann division of Cooper Industries) is now part of the Eaton’s Electrical Group, Electronics Division.
PowerStor is now part of Eaton
Same great products plus even more.

Digi-Key P/N Manufacturer P/N Description
283-4184-ND HV1625-2R7256-R CAP SUPER 25F 2.7V RADIAL Datasheet
283-4192-ND HV1635-2R7356-R CAP SUPER 35F 2.7V RADIAL
283-4193-ND HV1860-2R7107-R CAP SUPER 100F 2.7V RADIAL
283-4195-ND HV1245-2R7356-R CAP SUPER 35F 2.7V RADIAL
283-4196-ND HV1325-2R7156-R CAP SUPER 15F 2.7V RADIAL
283-4197-ND HV0820-2R7305-R CAP SUPER 3F 2.7V RADIAL
283-4198-ND HV0810-2R7105-R CAP SUPER 1F 2.7V RADIAL
283-4200-ND HV1840-2R7606-R CAP SUPER 60F 2.7V RADIAL
283-4201-ND HV1850-2R7806-R CAP SUPER 80F 2.7V RADIAL
283-4202-ND HV1030-2R7106-R CAP SUPER 10F 2.7V RADIAL
283-4203-ND HV1020-2R7505-R CAP SUPER 5F 2.7V RADIAL
283-4204-ND HV0830-2R7605-R CAP SUPER 6F 2.7V RADIAL