Eaton Distributor

Flat-Pac FPT705 Series Inductors


Eaton's (formerly Cooper Bussmann) FPT705 series features dual conductor, two turn, magnetic-shielded construction in a compact package


Eaton (formerly Cooper Bussmann) introduces the Coiltronics FPT (Flat-Pac dual conductor) series of high-current inductors. This series is specifically designed for use with Picor Cool-Power ZVS-Buck regulator family (Picor part numbers series PI33xx and PI34xx), a high-efficiency point-of-load (POL) DC-DC regulator from Vicor Corporation. They have chosen the FPT series inductors because they have been optimized for maximum efficiency performance. Their high saturation, low loss and wide temperature range core material make them ideally suited for the demands of core power purposes such as a high-efficiency DC-DC regulator requires. Eaton's Flat-Pac FPT705 Series

Features
  • Halogen-free, lead-free, and RoHS compliant
  • 125°C maximum total operating temperature
  • 8.0 x 7.1 x 5.35 mm maximum surface mount package
  • Ferrite core material
  • Dual conductor, two-turn construction
  • Inductance range from 150 nH to 300 nH

Coiltronics is now part of Eaton
The Coiltronics brand of Magnetics (formerly of the Bussmann division of Cooper Industries) is now part of the Eaton’s Electrical Group, Electronics Division.
Coiltronics is now part of Eaton
Same great products plus even more.

Digi-Key P/N Manufacturer P/N Description
283-4143-1-ND FPT705-150-R INDUCTOR DUAL HI CURR 150NH SMD Datasheet
283-4144-1-ND FPT705-170-R INDUCTOR DUAL HI CURR 170NH SMD
283-4145-1-ND FPT705-190-R INDUCTOR DUAL HI CURR 190NH SMD
283-4146-1-ND FPT705-200-R INDUCTOR DUAL HI CURR 200NH SMD
283-4147-1-ND FPT705-230-R INDUCTOR DUAL HI CURR 230NH SMD
283-4148-1-ND FPT705-270-R INDUCTOR DUAL HI CURR 270NH SMD
283-4149-1-ND FPT705-300-R INDUCTOR DUAL HI CURR 300NH SMD