74LVC1Gxx Single-Gate Logic Products


Diodes announces logic products that provide upgrades for industry standard parts

Diodes 74LVC1Gxx Single Gate Logic Products Diodes, Inc. has released its very first family of single-gate logic products. Built on an advanced 5V CMOS process and offering performance enhancements over existing alternatives, the 74LVC1Gxx series provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options, and the 74LVCE1GXX series offers enhanced performance versions of these same functions.

Suitable for use in a variety of communication, computing, consumer, and networking equipment, the initial logic product offering covers AND, NAND, OR, NOR, XOR, inversion, and buffering functions. The single-gate products are cost-effective replacements for industry standard parts in point-of-application general purpose logic, level shifting, and signal isolation applications.

  • Overview
  • Features & Applications
  • Buy Now


Overview

At 1.65V to 5.5V, the operating voltage range of the 74LVC1Gxx series is wide, enabling it to support both portable battery-operated and traditional 5V applications. To address higher performance application requirements, the 74LVCE1Gxx extended specification products operate down to 1.4V and provide a 30 percent enhancement in switching speeds at 1.8V as compared to the standard LVC family. Both families have 5.5V tolerant inputs, enabling the creation of voltage translation solutions.

In many applications, these logic products will draw less than 1µA of supply current, ensuring low power consumption. Their IOFF output circuitry means that the output is disabled when the device is powered down, preventing damaging backflow current from entering the device or unnecessarily loading shared signal lines.


Features
  • Wide supply voltage range from 1.65V to 5.5V
  • ±24mA output drive at 3.3V
  • CMOS low power consumption
  • IOFF supports partial-power-down mode operation
  • Inputs accept up to 5.5V
  • ESD protection exceeds JESD 22
  • 200V machine model (A115-A)
  • 2000V human body model (A114-A)
  • Latch-up exceeds 100mA per JESD 78, Class II
  • Range of package options
  • Direct interface with TTL levels
  • SOT25 and SOT353: assembled with "Green" molding compound (no Br, Sb)
  • Lead-free finish/ RoHS compliant

Applications
  • Voltage level shifting
  • General purpose logic
  • Power down signal isolation
  • Wide array of products such as:
    • PCs, networking, notebooks, netbooks, PDAs
    • Computer peripherals, hard drives, CD/DVD ROM
    • TV, DVD, DVR, set top box
    • Cell phones, personal navigation / GPS
    • MP3 players, cameras, video recorders


RoHS Compliant


Buy Now

Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)
Diodes Part Number
Digi-Key Part Number
Logic Type
Package
 
74LVC1G00W5-7
NAND Gate
SOT-25
74LVC1G00 Datasheet
74LVC1G00SE-7
NAND Gate
SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
74LVC1G00 Datasheet
74LVC1G02W5-7
NOR Gate
SOT-25
74LVC1G02 Datasheet
74LVC1G02SE-7
NOR Gate
SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
74LVC1G02 Datasheet
74LVC1G04W5-7
Inverter
SOT-25
74LVC1G04 Datasheet
74LVC1G04SE-7
Inverter
SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
74LVC1G04 Datasheet
74LVC1G08W5-7
AND Gate
SOT-25
74LVC1G08 Datasheet
74LVC1G08SE-7
AND Gate
SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
74LVC1G08 Datasheet