Delta Product Groups Distributor

Industrial DC-DC Converters


Delta's broad range of isolated DC-DC converters meet the low-power, high isolation demands of industrial market applications


Delta's Industrial DC-DC ConvertersDelta Electronics' broad range of isolated DC-DC converters meets the low power, high isolation demands of Industrial Market applications. The products are offered in industry-standard footprint options, with output power ranging from 1 watt to 6 watts, and isolation up to 6 kVDC. The available packages are Single in-Line (SIP), surface mount (SMD), and dual in-line (DIP).

Key advantages of the industrial DC-DC models include high power densities, high efficiency, ultra-wide input voltage ranges, and durable reliability. SIP family 1 W to 2 W models are available with unregulated, semi-regulated or fully regulated output voltage. SMD 1 W to 5 W models are available with unregulated or fully regulated output voltage. DIP 1 W to 6 W models are available in an economical plastic package or in a shielded metal package. Typical applications include digital subsystems, process/machine control equipment, computer peripheral equipment, medical devices and equipment, and distributed power architecture in communication and industrial electronics.

Each family is available to accommodate input voltages of 3 VDC to 75 VDC. Single-output models are offered in 3.3 V, 5 V, 9 V, 12 V, 15 V, and 24 V options, and dual output devices in ±5 V, 9 V, 12 V, and 15 V sizes.

Features
  • SMD modules are qualified for lead-free solder processes and comply with IPC/JEDEC STD-020D
  • DIP modules offer short circuit protection and an internal EMI-filter meeting EN 55022, class A specifications
 
  • Ultra-wide input voltage ranges
  • High input/out isolation voltage
  • High Efficiency

Digi-Key P/N Manufacturer P/N Description
941-1066-ND PA01S0303A DCDC CONVERTER 3.3VOUT 1W Datasheet
941-1067-ND PA01S0305A DCDC CONVERTER 5VOUT 1W Datasheet
941-1068-ND PA01S0505A DCDC CONVERTER 5VOUT 1W Datasheet
941-1069-ND PA01S0509A DCDC CONVERTER 9VOUT 1W Datasheet
941-1070-ND PA01S0512A DCDC CONVERTER12VOUT 1W Datasheet
941-1071-ND PA01S0515A DCDC CONVERTER 15VOUT 1W Datasheet
941-1072-ND PA01S1205A DCDC CONVERTER 5VOUT 1W Datasheet
941-1073-ND PA01S1209A DCDC CONVERTER 9VOUT 1W Datasheet
941-1074-ND PA01S1212A DCDC CONVERTER 12VOUT 1W Datasheet
941-1075-ND PA01S1215A DCDC CONVERTER 15VOUT 1W Datasheet
View more DC-DC converters here