CUI's VOF family of economical open frame ac-dc power supplies are available in seven compact series ranging from 6~80 watts. The VOF's small footprint, efficient performance, and competitive pricing provides an ideal solution for a range of consumer, industrial, and ITE applications where internal ac-dc power conversion is needed.
Features
- Industry standard footprints
- Efficiency up to 89%
- UL/cUL, TUV, CE certifications
|
- Conducted EMI meets EN55022 class B and FCC class B
- Over current, over voltage protection
- Low no-load power consumption
|
| Series |
Power |
Output voltage |
Size |
Datasheet |
Buy Now |
| VOF-6 |
6 W |
3.3, 5, 12, 15, 24 Vdc |
2.16 x 1.38 x 0.83" |
View |
Buy Now |
| VOF-10 |
10 W |
3.3, 5, 12, 15, 24, 48 Vdc |
2.56 x 1.77 x 0.91" |
View |
Buy Now |
| VOF-15 |
15 W |
3.3, 5, 12, 15, 24, 48 Vdc |
2.75 x 1.89 x 0.91" |
View |
Buy Now |
| VOF-25 |
25 W |
5, 12, 15, 24 Vdc |
3.54 x 2.0 x 0.8" |
View |
Buy Now |
| VOF-45 |
45 W |
5, 12, 15, 24, 48 Vdc |
4.0 x 2.0 x 1.26" |
View |
Buy Now |
| VOF-65 |
65 W |
5, 12, 15, 24, 48 Vdc |
4.0 x 2.0 x 1.26" |
View |
Buy Now |
| VOF-80 |
80 W |
5, 12, 15, 24, 48 Vdc |
4.0 x 2.0 x 1.28" |
View |
Buy Now |
|
Featured Products

|