CUI Failure is not an Option

Understanding that failure is not an option, CUI has developed a line of embedded power supplies designed to provide a solid platform for  the latest medical applications. Carrying 60601-1 safety certifications, these products excel at delivering efficient power in an extremely compact package, making them ideally suited for laboratory, diagnostic, home healthcare, and dental equipment where reliability is a major concern.

Features
  • Industry-leading power density up to 19 W per in3
  • Efficiency up to 91%
  • Standard footprints
  • 60601-1 medical safety approvals
  • Over voltage and short circuit protection
  • Low no-load power consumption

Series Power Output voltage (VDC)
Size Datasheet Buy Now
VSKM-S5 5 W 3.3, 5, 9, 12, 15, 24 2.0 x 1.0 x 0.75" View Buy Now
VSKM-S10 10 W 3.3, 5, 9, 12, 15, 24
2.1 x 1.12 x 0.6" View Buy Now
VMS-20 20 W 3.3, 5, 12, 15, 24 2.38 x 1.6 x 0.67" View Buy Now
VMS-40 40 W 3.3, 5, 12, 15, 24, 36, 48
3.0 x 2.0 x 0.75" View Buy Now
VMS-60 60 W 5, 12, 15, 24, 48 4.0 x 2.0 x 1.1" View Buy Now
VMS-100 100 W 5, 12, 15, 24, 48 5.0 x 3.0 x 1.05" View Buy Now
VMS-160 160 W 5, 12, 24, 48 4.0 x 2.0 x 1.08" View Buy Now
VMS-365 365 W 12, 24, 48 5.0 x 3.0 x 1.28" View Buy Now

Product Training Modules

HD Medical Power Supplies Overview

Featured Products