CUI Supplier Page

CDM Series Low Profile Speakers


CUI's speakers are ideal for applications requiring a low profile design in the consumer electronics and mobile equipment space


CUI's CDM series ranges from 10 mm to 20 mm in diameter with depths as low as 2.9 mm. CDM series features include Mylar cones for increased durability, spring contacts for ease in manufacturing, and metal frames. Sound pressure levels range from 72 db up to 78 dB at 1 meter. Input power required to drive the speakers remains low and ranges from 0.2 W to 0.5 W. All models are RoHS compliant. CUI's Product


Digi-Key P/N Manufacturer P/N Description  
102-2493-ND CDM-10008 SPEAKER 8 OHM .3W ROUND Datasheet
102-2494-ND CDM-12008 SPEAKER 8 OHM .5W ROUND Datasheet
102-2495-ND CDM-13008 SPEAKER 8 OHM .2W ROUND Datasheet
102-2496-ND CDM-15008 SPEAKER 8 OHM .25W ROUND Datasheet
102-2497-ND CDM-16008 SPEAKER 8 OHM .4W ROUND Datasheet
102-2502-ND CDM-20008 SPEAKER 8OHM .3W 20MM ROUND Datasheet