CUI Inc's VHB350 series is a board mounted solution that comes in an industry standard half brick package. The VHB350 series accepts a wide 2:1 input and can support either 18 to 36 VDC or 36 to 76 VDC input voltages. The DC-DC converter is offered in a variety of different regulated output voltage versions: 3.3, 5, 12, 24, and 28 VDC. With tight regulations and efficiencies up to 92.5%, the converter is useful in many industrial and communications applications.
| Features |
- Up to 350 W isolated output
- Industry standard half brick package
- 2:1 input range (18 ~ 36 V, 36 ~ 75 V)
- Single output from 3.3 ~ 28 V
- Over current, over temperature, over voltage, and short circuit protections
|
- 1500 V isolation
- Efficiency up to 92.5%
- Remote on/off
|
|
 |