CTS Supplier Page

284 Series Precision Potentiometers

Industrial 16 mm slim conductive plastic precision rotary sensor from CTS


The CTS 284 Series Precision Potentiometers offer customers many features for worry free operation, such as long life, sealed construction, tight linearity, and a wide operating temperature range. The 284 series provides customers a small package while providing many of the same great product features as larger precision pots. The basic features offered in this product series selection include 2 million cycles life at 220° effective electrical angle, 10% standard resistance tolerance, 2% linearity, sealed to IP67 specifications, a wide temperature range, and solder lug terminals, and a resistance range from 1K to 500K ohms. These features make this versatile potentiometer a great choice for many precision applications including industrial joysticks, HVAC position sensors, lighting controls, speed controls, valve and pump controls, medical equipment and marine equipment. CTS 284 Series Precision Potentiometers

Features
  • Compact Size
  • Up to 3 million Life Cycles
  • 2% Precision Linearity
  • Water Resistant
  • Wide Temperature Range
  • Solder Lug Terminal
  • RoHS Compliant

Digi-Key P/N Manufacturer P/N Description  
CT3029-ND 284TBCF104A26A1 POT PRECISION 100K OHM CP IP67 Datasheet
CT3030-ND 284TBBK104A26A1 POT PRECISION 100K OHM CP IP67
CT3031-ND 284TBCF504A26A1 POT PRECISION 500K OHM CP IP67
CT3032-ND 284TBCF254A26A1 POT PRECISION 250K OHM CP IP67
CT3033-ND 284TBCF103A26A1 POT PRECISION 10K OHM CP IP67
CT3034-ND 284TBCF502A26A1 POT PRECISION 5K OHM CP IP67
CT3035-ND 284TBBK504A26A1 POT PRECISION 500K OHM CP IP67
CT3036-ND 284TBBK254A26A1 POT PRECISION 250K OHM CP IP67
CT3037-ND 284TBBK503A26A1 POT PRECISION 50K OHM CP IP67
CT3038-ND 284TBBK103A26A1 POT PRECISION 10K OHM CP IP67
CT3039-ND 284TBBK502A26A1 POT PRECISION 5K OHM CP IP67
CT3040-ND 284TBCF503A26A1 POT PRECISION 50K OHM CP IP67