Crystek Supplier Page

26.5 GHz Hand Formable .086 Coaxial Cables


Crystek introduces 26.5 GHz hand-formable coaxial cable assembly


Crystek Corporation has introduced a line of 26.5 GHz Hand Formable Coaxial Cable Assemblies, a new addition to their Low-Loss RF Coaxial Cables. Designed to operate from DC to 26.5 GHz, the hand-formable CCSMA26.5-MM-086 Cable Assemblies are ideally suited for jumpers, instrumentation, and high-frequency interconnects. The 50 ohm cables provide an attenuation value of 1.40 dB/ft. at 26.5 GHz - and offer shielding effectiveness of greater than 100 dB with an operating temperature range of -40ºC to +85ºC. Electrically matched pairs are also available. Crystek's CCSMA26.5-MM-086 cables feature an outside cable diameter of 0.086" and offer a minimum bend radius of 0.125" (single bend) and 0.990" (multiple bend). Available from stock in lengths from 3" to 12" (custom sizing available), each cable is constructed of a silver-plated copper wire center conductor, tin-soaked copper outer braid, and PTFE (polytetrafluoroethylene) dielectric. The high-frequency stainless steel SMA connectors feature a gold-plated brass center pin. Crystek's 26.5GHz Hand Formable .086 Coax Cables

Features Electrical Specifications
  • Center conductor: silver-plated copper wire
  • Outer braid: tin-soaked copper braid, 100% coverage
  • Insulation: PTFE (polytetrafluoroethylene) dielectric
  • Cable outer dia.: 0.086" (2.2 mm)
  • Connectors: stainless steel
  • Center pin: gold plated brass
  • Operating temperature: -40ºC to +80ºC
  • Minimum bend radius: 0.125" (3.17 mm) single bend; 0.99" (25 mm) multiple bends
  • Impedance: 50 Ohms
  • Frequency: DC to 12 GHz
  • Insertion Loss: <0.82 dB/ft. at 12 GHz
  • VSWR: <1.3, DC to 12 GHz
  • Nominal Capacitance: 28.6 pF/ft.
  • Velocity of Propagation: 70%
  • RF Shielding: < -130 dB
  • Avg. Power in (Watts): 900 @ 100 MHz *as specified at 40°C 200 @ 1 GHz 50 @ 10 GHz

Digi-Key P/N Manufacturer P/N Description
744-1466-ND CCSMA26.5-MM-086-10 RF CABL HAND FORMABL SMA M/M 10" Datasheet
744-1467-ND CCSMA26.5-MM-086-12 RF CABL HAND FORMABL SMA M/M 12"
744-1460-ND CCSMA26.5-MM-086-3 RF CABL HAND FORMABLE SMA M/M 3"
744-1461-ND CCSMA26.5-MM-086-4 RF CABL HAND FORMABLE SMA M/M 4"
744-1462-ND CCSMA26.5-MM-086-5 RF CABL HAND FORMABLE SMA M/M 5"
744-1463-ND CCSMA26.5-MM-086-6 RF CABL HAND FORMABLE SMA M/M 6"
744-1464-ND CCSMA26.5-MM-086-7 RF CABL HAND FORMABLE SMA M/M 7"
744-1465-ND CCSMA26.5-MM-086-8 RF CABL HAND FORMABLE SMA M/M 8"