Cree Supplier Page

XLamp® XB-D White LEDs



Cree's XLamp® XB-D delivers XP-G-like performance in a 48% smaller package


The XLamp XB-D is Cree’s newest lighting class LED, bringing the next generation performance and price to LED lighting applications. The XLamp XB-D delivers XP-G-like performance in a package that is 48% smaller than the industry-standard XP footprint and delivers 36% increased lumens per unit area.

Using Cree’s newest generation of silicon carbide-based LED chips, XB-D is optimized to dramatically lower system cost in almost every illumination application.
Cree's XLamp XB-D White LEDs

Features
  • Cree’s smallest lighting class LED: 2.45 X 2.45 mm
  • Up to 136 lm/W in cool white (at 85 °C, 350 mA)
  • Reflow solderable - JEDEC J-STD-020C compatible
  • 1A maximum drive current
  • Low thermal resistance: 6.5 °C/W
  • Wide viewing angle: 115°
  • Unlimited floor life at ≤ 30°C/85% RH
  • Electrically neutral thermal path
  • RoHS- and REACH-compliant

Digi-Key P/N Manufacturer P/N Description
XBDAWT-00-0000-000000E51CT-ND XBDAWT-00-0000-000000E51 LED XLAMP XB-D WHITE SMD 6200K Datasheet
XBDAWT-00-0000-000000F51CT-ND XBDAWT-00-0000-000000F51 LED XLAMP XB-D WHITE SMD 6200K
XBDAWT-00-0000-00000LAE7CT-ND XBDAWT-00-0000-00000LAE7 LED XLAMP XB-D WHITE SMD 3000K
XBDAWT-00-0000-00000LBE7CT-ND XBDAWT-00-0000-00000LBE7 LED XLAMP XB-D WHITE SMD 3000K
XBDAWT-00-0000-00000LDE3CT-ND XBDAWT-00-0000-00000LDE3 LED XLAMP XB-D WHITE SMD 5000K
Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)