Copal Electronics Supplier Page

CF-LA Series



Copal Electronics high inrush 16 A rocker switches


Copal Electronics CF-LA rocker switches feature a TV-8 rating and are UL listed to Canada/United States safety standards (File #E43275). These snap-in mounted switches have a flammability rating of UL94V-0 and are available in SPST or DPST configurations. Patent pending contact mechanism reduces contact bounce and provides a smooth operational feel. Switches are available with .250" (6.35 mm) tab terminals, pcb terminations, or solder lug terminations. Right or left angle pcb termination models offered with or without international inscription for ON-OFF.
Copal Electronics CF-LA Series

Specifications
  • Contact rating: 16 A @ 125/250 VAC
  • Inrush: 160 A max
  • Contact resistance: 20 mΩ max
  • Electrical life (max rating): 20,000 operations
  • Operating temp. range: -25°C to +85°C
  • Dielectric strength: 1,500V AC (50-60 Hz), 1 min.
  • Rocker cap color: black
  • Inscription color: white

Product Training Module Product Training Module: CF-LA Series Rocker Switch

Digi-Key P/N Manufacturer P/N Description
563-1295-ND CF-LA-1AZ2-3C SWITCH ROCKER SPST 16A 125V Datasheet
563-1294-ND CF-LA-1AZ2-1C SWITCH ROCKER SPST 16A 125V
563-1313-ND CF-LA-1AL-3C SWITCH ROCKER SPST 16A 125V
563-1312-ND CF-LA-1AL-1C SWITCH ROCKER SPST 16A 125V
563-1311-ND CF-LA-1AC4-3C SWITCH ROCKER SPST 16A 125V
563-1310-ND CF-LA-1AC4-1C SWITCH ROCKER SPST 16A 125V
563-1309-ND CF-LA-1AC-3C SWITCH ROCKER SPST 16A 125V
563-1308-ND CF-LA-1AC-1C SWITCH ROCKER SPST 16A 125V
563-1304-ND CF-LA-2KZ2-3C SWITCH ROCKER DPST 16A 125V
563-1303-ND CF-LA-2KZ2-1C SWITCH ROCKER DPST 16A 125V
563-1302-ND CF-LA-2KL-3C SWITCH ROCKER DPST 16A 125V
563-1301-ND CF-LA-2KL-1C SWITCH ROCKER DPST 16A 125V
563-1299-ND CF-LA-2KC4-3C SWITCH ROCKER DPST 16A 125V
563-1298-ND CF-LA-2KC4-1C SWITCH ROCKER DPST 16A 125V
563-1300-ND CF-LA-2KC5-3C SWITCH ROCKER DPST 16A 125V
563-1297-ND CF-LA-2KC-3C SWITCH ROCKER DPST 16A 125V
563-1296-ND CF-LA-2KC-1C SWITCH ROCKER DPST 16A 125V