![]() |
![]() |
PFC Inductors |
|
|
||
Inductors for power factor correction from Cooper Bussmann Coiltronics® |
||
| Cooper Bussmann's Coiltronics' PFC inductors are available for use with a wide variety of PFCs from 100W to 250W. They operate with controllers from several IC manufacturers to provide PFC supply solutions that utilize either passive or active PFC applications. Coiltronics' PFC inductors range from 200µH to 1.2µH, 100kHz. The standard input voltage range is 85V to 385V with different core materials such as ferrite, powder iron, and Kool-Mu™ to provide significant low core loss. The E-core and toroidal geometries allow the use of thicker wire to decrease DC resistance and yield higher current capacity. Many vertical or horizontal through-hole mounting options are available with an operating temperature range of -20°C to +105°C. View the Power Factor Correction (PFC) Application Note for more information. |
![]() |
| Buy Now | ||||||||
| Digi-Key P/N | Mfg. P/N | Type | Inductance | Geometry | Mounting | Core Material | ||
| 513-1651-ND | CTX01-15789 | Passive | 1mH @ 3.4A | ER28L | Vertical | Ferrite | ![]() |
|
| 513-1652-ND | CTX02-12236 | Passive | 500µH @ 2.6A | Toroid | Horizonal | Powder Iron | ![]() |
|
| 513-1653-ND | CTX02-12378 | Passive | 769µH @ 2.6A | Toroid | Horizonal | Kool-Mu™/Sendust | ![]() |
|
| 513-1660-ND | CTX22-16885 | Passive | 200µH @ 7A | Toroid | Vertical | Powder Iron | ![]() |
|
| 513-1654-ND | CTX08-13679 | Active | 1.2mH @ 4.7A | EE42x15 | Horizontal | Ferrite | ![]() |
|
| 513-1655-ND | CTX16-15954 | Active | 1mH @ 3.1A | ER28L | Vertical | Ferrite | ![]() |
|
| 513-1656-ND | CTX16-17309-R | Active | 200µH @ 2A | Toroid | Vertical | Powder Iron | ![]() |
|
| 513-1657-ND | CTX16-17769-R | Active | 340µH @5.3A | Toroid | Horizontal | Powder Iron | ![]() |
|
| 513-1658-ND | CTX16-18405-R | Active | 140µH @ 3.2A | Toroid | Horizontal | Kool-Mu™/Sendust | ![]() |
|
| 513-1659-ND | CTX22-15557 | Active | 1mH @ 1.3A | EFD25 | Horizontal | Ferrite | ![]() |
|

Quick Links: