![]() |
CC06H Series 0603 SMD Chip™ Fuse |
|
|
|
Cooper Bussmann® and Digi-Key introduce the CC06H Series - High I²t Chip™ Fuse |
|
| High inrush currents are often linked to the initial powering up of an electronic device. The high I²t values of the Cooper Bussmann CC06H allow the end user to avoid nuisance openings from high inrush currents and provides additional protection against uncertain current surges from the system. The CC06H allows maximum protection without over-sizing of the fuse rating. In addition, the solid matrix construction of the CC06H provides the end user with rugged cycling performance throughout the life of the equipment. This environmentally friendly and cost effective SMD product provides a compact solution for high inrush currents. |
![]() |
| Features | Applications |
|
For secondary protection in space constrained applications such as:
|
| Digi-Key P/N | Vendor P/N | Description |
| 283-2970-2-ND | CC06H1A-TR | FUSE FAST 0603 HFREE 32V 1A |
| 283-2971-2-ND | CC06H1.5A-TR | FUSE FAST 0603 HFREE 32V 1.5A |
| 283-2972-2-ND | CC06H2A-TR | FUSE FAST 0603 HFREE 32V 2A |
| 283-2973-2-ND | CC06H2.5A-TR | FUSE FAST 0603 HFREE 32V 2.5A |
| 283-2974-2-ND | CC06H3A-TR | FUSE FAST 0603 HFREE 32V 3A |
| 283-2975-2-ND | CC06H3.5A-TR | FUSE FAST 0603 HFREE 32V 3.5A |
| 283-2976-2-ND | CC06H4A-TR | FUSE FAST 0603 HFREE 32V 4A |
| 283-2977-2-ND | CC06H5A-TR | FUSE FAST 0603 HFREE 32V 5A |
| Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND) | Datasheet |

Quick Links: