Conec's Sensor Actuator Line (SAL) series consists of overmolded cable assemblies, panel mounted plugs, and sockets with flying leads and field-attachable connectors in both axial and right angled configurations. The dimensions and construction of the Conec SAL series circular connectors comply with IEC 61076-2-101 standards, and the connectors are IP67- to IP69K-sealed for harsh environments. The M12 connector is available in 4 to 12 positions, the M8 is available in 3 and 4 positions, and the 7/8” is offered in 3, 4, and 5 positions. The M12 connector series is for BUS systems such as Profibus DP and 100 MHz Industrial Ethernet applications.
Field attachable connectors from Conec provide the freedom and flexibility to react to any cabling situation on site. Choose between shielded or un-shielded, straight or angled versions. |