Cinch Connectivity Solutions Johnson Distributor

MCX Connectors and Assemblies


A broad offering of MCX-style connectors from Cinch Connectivity Solutions


Cinch Connectivity Solutions Johnson's ProductCinch Connectivity Solutions’ Johnson product line is a leader in MCX connectors, with one of the broadest product offerings in the industry. Typically used in antenna applications for GPS receivers and Wi-Fi applications, the MCX uses a robust snap-on interface. Most MCX connectors are rated to 6 GHz. Cinch Connectivity Solutions offers 50 ohm standard- and reverse-polarity MCX connectors, as well as 75 ohm standard polarity. Also available are a complete line of fixed-length cable assemblies using MCX connectors.

Features
  • Cabled connectors available for all popular RG cable types
  • Board-mount connectors available in surface-mount and end-launch
  • Tape-and-reel options for many popular board-mount connectors
  • Available with gold or nickel plating
  • Non-magnetic applications available
  • Many adapter configurations available
  • Available in 50 ohm standard and reverse polarity, as well as 75 ohm standard polarity
  • Complete line of fixed-length cable assemblies, custom cable assemblies available by request

MCX Cable Mount Connectors
Digi-Key P/N Manufacturer P/N Description  
J533-ND 133-3403-001 CONN MCX PLUG STR 50 OHM SOLDER Datasheet
J535-ND 133-3403-101 CONN MCX PLUG R/A 50 OHM SOLDER Datasheet
J643-ND 133-8433-101 CONN MCX PLUG R/A 75 OHM SOLDER Datasheet
J680-ND 133-9403-101 CONN MCX PLUG R/A 50 OHM SOLDER Datasheet
See more MCX Cable Mount Connectors
MCX Board Mount Connectors
Digi-Key P/N Manufacturer P/N Description  
J537-ND 133-3701-201 CONN MCX JACK STR 50 OHM PCB Datasheet
J547-ND 133-3701-801 CONN MCX JACK 50 OHM EDGE MNT Datasheet
J611-ND 133-3701-231 CONN MCX JACK STR 50 OHM PCB Datasheet
J683-ND 133-9701-211 CONN MCX JACK STR 50 OHM PCB Datasheet
See more MCX Board Mount Connectors
MCX Surface Mount Connectors
Digi-Key P/N Manufacturer P/N Description  
J549-ND 133-3711-301 CONN MCX JACK R/A 50 OHM SMD Datasheet
J654-ND 133-8711-201 CONN MCX JACK STR 75 OHM SMD Datasheet
MCX Panel Mount Connectors
Digi-Key P/N Manufacturer P/N Description  
J545-ND 133-3701-401 CONN MCX JACK STR 50 OHM SOLDER Datasheet
J546-ND 133-3701-406 CONN MCX JACK STR 50 OHM SOLDER Datasheet
J647-ND 133-8333-401 CONN MCX JACK STR 75 OHM SOLDER Datasheet
MCX Fixed Length Cables
Digi-Key P/N Manufacturer P/N Description  
J2306-ND 415-0015-006 CABLE MCX-RA/MCX-RA 6" RG-178 Datasheet
J2512-ND 415-0017-012 CABLE MCX/MCX-RA 12" RG-316 Datasheet
J2706-ND 415-0019-006 CABLE MCX-RA/MCX-RA 6" RG-316 Datasheet
See more MCX Fixed Length Cables
MCX Adapters
Digi-Key P/N Manufacturer P/N Description  
J626-ND 134-1018-011 ADAPTER SMA PLUG TO MCX PLUG GOL Datasheet
J627-ND 134-1018-021 ADAPTER SMA JACK TO MCX JACK GOL Datasheet
J628-ND 134-1018-031 ADAPTER SMA JACK TO MCX PLUG GOL Datasheet
See more MCX Adapters