Fixed Length RF Cable Assemblies

Cinch Connectivity Solutions is proud to partner with Digi-Key to offer a wide selection of Fixed Length Cable assemblies. Typically available in 6” to 60” lengths, these cables offer a cost effective in-stock solution to your testing and production needs. These cables are available in over 300 configurations covering all popular connector interfaces.

  • Available in SMA, SMB, BNC, MCX, MMCX, Type N, and UMC
  • Many cable types including, RG-58, RG-142, RG-178, RG-316, RG-316DS, Conformable 0.086”, Conformable 0.141”, and more
  • Custom lengths and configurations available upon request
  • Semflex Low Loss Test cables available with SMA and Type N connectors

(50 Ohm unless noted)

SMA 
SMA Straight Plug to SMA Straight Plug
SMA Straight Plug to SMA Straight Bulkhead Jack
SMA Straight Plug to SMA Right Angle Plug
SMA Right Angle Plug to SMA Right Angle Plug
SMA Right Angle Plug to SMA Straight Bulkhead Jack
SMA Straight Quick Connect Plug to SMA Straight Quick Connect Plug
SMA Straight Quick Connect Plug to SMA Straight Plug
SMA Straight Plug to BNC Straight Plug
SMA Straight Plug to Type N Straight Plug
SMB 
SMB Straight Plug to SMB Straight Plug
SMB Straight Plug to SMB Right Angle Plug
SMB Right Angle Plug to SMB Right Angle Plug
SMB Mini-75 Ohm Straight Plug to SMB Mini-75 Ohm Straight Plug
SMB SMB Mini-75 Ohm Right Angle Plug to SMB Mini-75 Ohm Right Angle Plug
MCX 
MCX Straight Plug to MCX Straight Plug
MCX Straight Plug to MCX Right Angle Plug
MCX Straight Plug to MCX Straight Bulkhead Jack
MCX Right Angle Plug to MCX Right Angle Plug
MCX 75 Ohm Straight Plug to MCX 75 Ohm Straight Plug
MCX 75 Ohm Right Angle Plug to MCX 75 Ohm Right Angle Plug
MMCX 
MMCX Straight Plug to MMCX Straight Plug
MMCX Right Angle Plug to MMCX Right Angle Plug
MMCX Straight Plug to SMA Straight Bulkhead Jack
MMCX Right Angle Plug to SMA Straight Bulkhead Jack
Type N 
Type N Straight Plug to Type N Straight Plug
Type N Straight Plug to Type N Right Angle Plug
Type N Straight Plug to SMA Straight Plug
BNC 
BNC Straight Plug to BNC Straight Plug
BNC 75 Ohm Straight Plug to BNC 75 Ohm Straight Plug
BNC Straight Plug to SMA Straight Plug
UMC (similar to U.FL) 
UMC Right Angle Plug to SMA Straight Plug
UMC Right Angle Plug to SMA Bulkhead Straight Jack
UMC Right Angle Plug to SMA Straight Reverse Polarity Plug
UMC Right Angle Plug to SMA Straight Bulkhead Reverse Polarity Jack
UMC Right Angle Plug to Bare End (Pigtail)
2.92mm 
2.92mm Straight Plug to 2.92mm Straight Plug