Califia Lighting Distributor

C5400 Standard LED Luminaires


Califia Lighting's C5400 LED luminaires deliver high brightness performance in a very-low-profile housing with a clear polycarbonate lens


Califia Lighting offers their Coastline series C5400 standard LED luminaires in cool, natural, and warm lighting options. The C5400 delivers high brightness performance in a very-low-profile housing with a clear polycarbonate lens. This light is ideal for concealed placement and is designed for use in larger application areas where more light coverage is needed. It includes a built-in on/off/dimming control, rotating mounts for directional light positioning, is UL Rated, and is easily matched with Califia power supplies with adapter plugs for North American and European outlets. Califia Lighting's C5400 Standard LED Luminaires

Features
  • Power consumption: 5 W
  • Operating temperature: 0°C to +40°C
  • Voltage input 24 VDC, constant voltage
  • Controls: built-in on/off, dimming
  • Rated life: 50,000 hours
  • Beam angle: 35°
  • HB LEDs
  • Low profile
  • Narrow beam
  • Mercury free
  • Lead free
  • No UV

Digi-Key P/N Manufacturer P/N Description
1247-1007-ND C5400-C-S LED LIGHT BAR STD 6500K 12" ALUM Datasheet
1247-1008-ND C5400-N-S LED LIGHT BAR STD 4750K 12" ALUM
1247-1009-ND C5400-W-S LED LIGHT BAR STD 3100K 12" ALUM