NBB Series Enclosures



BUD Industries' gasketed enclosures have been tested and approved to UL508-4x specifications


BUD Industries, Inc. NBB Series Enclosures Most of these BUD Industries' gasketed enclosures have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x. All enclosures meet NEMA 1, 2, 4, 4x, 12, 13 and IEC529-IP65 requirements, which allows them to be used in many wet, dirty and/or corrosive environments.

Design Features
  •   Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
  •   UL listed to UL508-4x requirements

Indoor Versions
  •   ABS plastic enclosures are molded out of light gray material
       with UL94-HB flammability rating. (not UL listed)
  •   ABS/PC blended plastic enclosures are molded out of light gray material with
       UL94-5VA flammability rating. Suggested service temperature
       range -40°C to +70°C.
  •   Clear doors, for all models, are molded out of polycarbonate material with
       UL94-V0 flammability rating.

Outdoor Versions
  •   PC/PBT blended plastic enclosures are molded out of light gray material with
       UL94-5VA flammability rating and UV stabilized.

Buy Now
Digi-Key
Part Number
BUD Industries
Part Number
Description
377-1141-ND NBB-10240 BOX ABS/PC 5.90X5.90X3.57" GRY
377-1144-ND NBB-10247 BOX ABS/PC 15.68X11.73X6.30" GRY
377-1245-ND NBB-10260 BOX ABS/PC 5.90X5.90X3.57" GRY
377-1246-ND NBB-15240 BOX PBT/PC 5.90X5.90X3.57" GRY
View All