Bel Power Solutions Supplier Page

MBC250 Series Power Supplies



Bel Power Solutions introduces the MBC250 Series open-frame, medical power supply with approval to Means of Patient Protection


Bel Power Solutions medically-rated MBC250 Series utilizes a wide, universal 90 to 264 VAC input range with active power factor correction to provide up to 250 W of power on a single high isolation and low leakage output. This new series provides a power density of 11.2 W/in³ in a small 3" x 5" footprint and low 1U height in an open frame design.

Designed for medical equipment, the MBC250 has approval to Means of Patient Protection (MOPP), and is suitable for use in body floating (BF) applications where equipment may come in direct contact with a patient.
MBC250 Series Power Supplies
Features
  • Designed for medical equipment (meets MOOP and MOPP standards)
  • High efficiency, up to 90% at 230 VAC full load
  • Universal AC input voltage range: 90-264 VAC
  • Active power factor correction
  • Over-temperature, output over-voltage, over-current, and short circuit protection
  • Input over-voltage, under-voltage protection
 
  • Low conducted and radiated EMI (EN 55011 class A 6 dB margin)
  • Safety approval to UL 60601-1 3rd, CSA60601-1 3rd and IEC60950-1 3rd
  • High power density design: 11.2 W/in³
  • Compact size: 3.0 (W) x 1.5 (H) x 5.0 (L) inch
  • RoHS compliant
Applications
  • Radiation therapy systems
  • X-ray equipment
  • Ultrasound
  • Medical laser systems
  • Dialysis equipment
  • Blood analyzers
  • DNA equipment
 
  • Patient monitors
  • Diagnostic equipment
  • Automated pharmaceutical dispensers
  • Dental equipment
  • Veterinary equipment
  • Emergency vehicle medical power equipment

Digi-Key P/N Manufacturer P/N Description
179-2436-ND MBC250-1012G PWR SUPP OPEN FRAME 3X5 12V 250W Datasheet
179-2437-ND MBC250-1024G PWR SUPP OPEN FRAME 3X5 24V 250W
179-2438-ND MBC250-1048G PWR SUPP OPEN FRAME 3X5 48V 250W