Bel Power Solutions Distributor

MBC Series Power Supplies


Bel Power Solutions offers 40 W to 300 W open-framed power supplies


Bel Power Solutions MBC family of medical open-frame power supplies is now available from 40 W to 300 W and offers 3rd edition medical approvals and 2 x MOPP isolation. It comes with a universal 90 to 264 VAC input range, active power-factor correction, and availability in both class 1 and class 2 models.

The high efficiency and power density ensure minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end-products.

For Industrial products please see ABC series.
Bel Power Solutions MBC Series Power Supplies

Features and Benefits Applications
  • 90-264 VAC input
  • Medical to EN60601-1, 3rd
  • Medical with 2 x means of patient protection (MOPP) isolation
  • High power density
  • Fan output, 12 VDC at 0.5 A standard
  • -20 to 70°C operation
  • Drug pumps
  • Home health-care
  • Test equipment
  • Ultrasound monitoring

Digi-Key P/N Manufacturer P/N Description  
179-2436-ND MBC250-1012G PWR SUPP OPEN FRAME 3X5 12V 250W Datasheet
179-2609-ND MBC60-1012G AC/DC CONVERTER 12V 5A 60W Datasheet
179-2623-ND MBC150-1T24G AC/DC CONVERTER 24V 150W Datasheet
179-2639-ND MBC201-1T24G AC/DC CONVERTER 24V 6.66A 200W Datasheet
179-2653-ND MBC300-1T15G AC/DC CONVERTER 15V 12A 300W Datasheet
View more MBC Series