Bel Power Solutions Supplier Page

ABC400 Series Power Supplies


Bel Power Solutions introduces its newest high-efficiency, open frame 400 W AC-DC power supplies


Bel Power Solutions ABC400 Series utilizes a universal 90 to 264 VAC input range with active power factor correction to provide up to 400 W of power on a single 12 V, 24 V or 48 V output. This new series provides a power density of 16 W/in³ in a small 3 x 5 inch footprint and low 1 U height in an open frame design.

Minimizing power losses with the ABC400 facilitates lower operating costs and easier thermal management, continuing Bel Power Solutions long tradition of highly-efficient, small-footprint power supplies.
ABC400 Series Power Supplies

Features   Applications
  • High efficiency up to 91% at 230 VAC
  • Universal AC input voltage range: 90-264 VAC
  • Active power factor correction
  • Over temperature, output overvoltage, overcurrent and short circuit protection
  • Low conducted and radiated EMI (EN 55022 cl A)
  • Safety approval to UL/CSA/EN/IEC60950-1
  • High power density design: 16 W/in³
  • Compact size: 3.0 (W) x 1.5 (H) x 5.0 (L) inches
  • RoHS-compliant
 
  • Telecom
  • Datacom
  • Industrial equipment


Digi-Key P/N Manufacturer P/N Description  
179-2430-ND ABC400-1048G OPEN FRAME 3 X 5 48V 400W Datasheet
179-2432-ND ABC400-1012G OPEN FRAME 3 X 5 12V 400W
179-2434-ND ABC400-1024G OPEN FRAME 3 X 5 24V 400W