Bel Power Solutions Distributor

ABC Series Power Supplies


Bel Power Solutions offers 40 W to 400 W open-frame power supplies


Bel Power Solutions ABC family of industrial open-frame power supplies is now available from 40 W to 400 W and offers high convection ratings and industry-leading power density. With a universal 90 to 264 VAC input range, active power-factor correction, and output voltages ranging from 5 to 48 VDC, the ABC products cover a wide variety of applications targeted for process control, factory automation, test and measurement, and other industrial markets.

The high efficiency and high power density ensure minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end products.

For Medical product please see MBC series.
Bel Power Solutions ABC Series Power Supplies

Features and Benefits Applications
  • 90-264 VAC input
  • Commercial to EN60950
  • High power density
  • Fan output, 12 VDC at 0.5 A standard
  • EMI Level B
  • -20 to 70°C operation
  • Instrumentation process control
  • Lighting control
  • Test equipment
  • Factory automation
  • Mil COTS
  • Monitoring
  • Applied computing

Digi-Key P/N Manufacturer P/N Description  
179-2565-ND ABC40-1005G AC/DC CONVERTER 5.1V 8A 40W Datasheet
179-2604-ND ABC60-1005G AC/DC CONVERTER 5.2V 10A 60W Datasheet
179-2621-ND ABC150-1T05G AC/DC CONVERTER 5V 16A 150W Datasheet
179-2647-ND ABC201-1T12G AC/DC CONVERTER 12V 13.33A 200W Datasheet
179-2655-ND ABC300-1T12G AC/DC CONVERTER 12V 15A 300W Datasheet
View more ABC Series