![]() |
Circuit Protection Portfolio |
|
|
|
||
Bel Fuse's circuit protection includes one of the broadest ranges of circuit protection products |
||
| The Bel Fuse circuit protection portfolio includes one of the broadest ranges of circuit protection products on the market today. Bel Fuse has been at the forefront of the industry shift to board level, surface mount, fuse designs, including our C2Q Chip Fuses with 0603 footprint. Many of today’s smaller hand held devices incorporate this newer technology and Bel Fuse is poised to help. The circuit protection offering also includes PCB mount 277 V radial fuses, as well all standard glass and ceramic cartridge fuses including axial leaded board mounted options. Bel Fuse also offers a complete product offering in PPTC resettable fuses. And, in addition to the standard products, Bel Fuse offers a wide range of value-add options to facilitate more efficient assembly on the production line. |
| Fuse Products | PTC Resettable Devices |
|
|
| Buy Bel Fuse Circuit Protection | |||
![]() Brick SMT Fuse |
![]() Radial 250/277 V |
![]() Radial 600 V |
|
![]() Chip SMT Fuse |
![]() PTC Radial Device |
![]() PTC SMT Device |
|
![]() 3x7 mm Axial |
![]() 5x20mm and 1/4" x 1-1/4" Axial |
![]() 5x20 mm and 1/4"x1-1/4" |
|

Quick Links: