AVX Supplier Page

Series 9159 Vertical SMT Plug


Co-planar PCB mating from AVX Corporation for the challenging SSL market


AVX developed the 9159 series of SMT connectors for co-planar PCB mating for the challenging Solid State Lighting (SSL) market. These connectors are small, low in height, carry up to 3 Amps per contact, and function up to 125°C for extended periods of time. The 9159 vertical SMT plug series opens up the spectrum to include all commercial, industrial, and transportation applications requiring perpendicular PCB mating and latching wire-to-board cabled sockets with an already proven connector system. Datasheet AVX's Series 9159 Vertical SMT Plug

Features Applications
  • Single-sided SMT RoHS solder attachment
  • Center-located pick and place
  • Gold-plated BeCu contacts high reliability in harsh environments
  • Standard white color with black option for specific applications
  • Allows assembly of PCBs
    at right angles
  • Accepts 24-9159 IDC wired/cabled socket

Digi-Key P/N Manufacturer P/N Packaging Description
478-6971-2-ND 139159002101116 Tape & Reel CONN 9159 PLUG 2POS VERT
478-6971-1-ND Cut Tape
478-6971-6-ND Digi-Reel®
478-6972-2-ND 139159003101116 Tape & Reel CONN 9159 PLUG 3POS VERT
478-6972-1-ND Cut Tape
478-6972-6-ND Digi-Reel®