AVX Supplier Page

MLO Organic Inductors

MLO Inductor is a low-profile, organic-based inductor that can support numerous applications


AVX's MLO Inductor is a low-profile, organic-based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. They are based on AVX’s patented multilayer organic technology. Copper Organic Inductors (COIs) are polymer based inductors that use high conductivity copper interconnects in a multilayer fashion. The ability to fabricate these components on large area substrates and state of the art laser direct imaging allow for improved cost benefits and tolerance control. The end result is a state of the art High-Q, high SRF, low-profile RF inductor that can support frequencies well above one GHz. Additionally, COIs are expansion matched to printed circuit boards to allow for improved reliability. AVX's MLO Organic Inductors

Features Applications
  • High Q
  • High SRF
  • High frequency
  • High withstanding voltage
  • Low DC resistance
  • Expansion matched to pcb
  • Surface mountable
  • 0402 case size
  • Mobile communications
  • Satellite applications
  • GPS
  • Collision avoidance

Digi-Key P/N Manufacturer P/N Description  
478-6906-2-ND HL021R0BTTR INDUCTOR 1NH 346MA 0402 Datasheet
478-6907-2-ND HL021R1BTTR INDUCTOR 1.1NH 345MA 0402
478-6908-2-ND HL021R2BTTR INDUCTOR 1.2NH 343MA 0402
478-6909-2-ND HL021R3BTTR INDUCTOR 1.3NH 342MA 0402
478-6910-2-ND HL021R5BTTR INDUCTOR 1.5NH 340MA 0402
478-6911-2-ND HL021R6BTTR INDUCTOR 1.6NH 339MA 0402
478-6912-2-ND HL021R8BTTR INDUCTOR 1.8NH 337MA 0402
478-6915-2-ND HL022R0BTTR INDUCTOR 2NH 335MA 0402
478-6916-2-ND HL022R2BTTR INDUCTOR 2.2NH 334MA 0402
478-6917-2-ND HL022R4BTTR INDUCTOR 2.4NH 330MA 0402
478-6918-2-ND HL022R7BTTR INDUCTOR 2.7NH 327MA 0402
478-6920-2-ND HL023R0BTTR INDUCTOR 3NH 324MA 0402
478-6921-2-ND HL023R3BTTR INDUCTOR 3.3NH 321MA 0402
478-6922-2-ND HL023R6BTTR INDUCTOR 3.6NH 311MA 0402
478-6923-2-ND HL023R9BTTR INDUCTOR 3.9NH 314MA 0402
478-6924-2-ND HL024R7BTTR INDUCTOR 4.7NH 294MA 0402
478-6925-2-ND HL025R6BTTR INDUCTOR 5.6NH 295MA 0402
478-6926-2-ND HL026R8BTTR INDUCTOR 6.8NH 274MA 0402