Artesyn Distributor

NPT40-M Series



Artesyn's NPT40-M series of open-frame AC-DC power supplies have triple output voltages in a compact open-frame design


Artesyn's NPT40-M series of open-frame AC-DC power supplies features both ITE and medical safety approvals. All models have triple output voltages in a compact open-frame design, measuring just 2 inches x 4 inches, with a height of only 1 inch. The series is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low-power medical, dental, and laboratory applications.
Artesyn's NPT40-M Series

Features
  • Medical and ITE safety approvals
  • Universal input
  • Less than 1U high
  • Overload and short circuit protection
  • High MTBF
  • Dual AC fuses
  • LPX50 enclosure kit available
  • Built in EMI filter (CISPR 22 Class B)
  • 0°C to +80°C operation
  • Input power < 74 watts
  • Complies with EN61000-3-2
  • Class I approved
  • Class II approved (with Class A EMI)

Safety
  • TUV: 60950, 60601-1, 3rd edition
  • UL: 60950, 60601-1
  • CSA: 60950, 60601-1
  • CQC: Mark
  • CE: Mark (LVD)
  • CB: Certificate and report 3rd edition

Digi-Key P/N Manufacturer P/N Description  
454-1538-ND NPT42-M PWR SUPPLY TRPL 5/12/-12V 9A 45W Datasheet
454-1541-ND NPT44-M PWR SUPPLY TRIPLE 5V 12V 24V 45W
454-1546-ND NPT43-M PWR SUPPLY TRIPLE 5V +/-15V 45W