SA303 3-Phase Switching Amplifier

Apex Microtechnology and Digi-Key introduce PWM motor driver IC for brushless motors

SA303 3-Phase Switching AmplifierThe SA303-IHZ is a pulse width modulation (PWM) motor driver IC designed to protect brushless motors from operational hazards such as over current, under voltage and over temperature. This addition to the Apex Precision Power™ product family can generate performance gains in the overall motor control circuitry by eliminating motor shutdown and re-starts. For example, should an over-temperature or short circuit occur, the SA303-IHZ will not shutdown the outputs, but instead, allows the system to continue running while it signals the external controller to take corrective action. In most cases, the processor can correct the condition by utilizing software to remedy the external interrupt.
  • Overview
  • Features
  • Applications
  • Buy Now

SA303 – Low cost, intelligent switching amplifier

The SA303's three independent half bridges provide over 10 amperes peak output current under microcontroller or DSC control. Additionally, cycle-by-cycle current limit offers user programmable hardware protection independent of the microcontroller. Output current is measured using an innovative low loss technique. The SA303 is built using a multi-technology process allowing CMOS logic control and complementary DMOS output power devices on the same IC. Use of P-channel high side FETs enables 60 V operation without bootstrap or charge pump circuitry.

The Power Quad surface mount package balances excellent thermal performance with the advantages of a low profile surface mount package.

Features

Protection = Performance
  • Directly connects to most embedded microcontrollers and digital signal controllers
  • Integrated gate driver logic with dead-time generation and shoot-through prevention
  • Wide power supply range (8.5 to 60 V)
  • Over 10 A peak output current per phase
  • 3 A continuous output current per phase
  • Independent current sensing for each output
  • User programmable cycle-by-cycle current limit protection
  • Over-current and over-temperature warning signals

Applications

  • Motor Drives – Industrial Controls
    • Factory Automation
    • Robotics
  • 3 Phase Brushless DC Motors
  • Motor Drives – Office Equipment
    • Copiers, Fax Machines
    • Vending Machines
  • Multiple DC Brush Motors
  • Motor Drives – Aerospace, Military
    • Positioning Control
    • Aircraft Seating
  • 3 Independent Solenoid Actuators

Buy the SA303-IHZ at Digi-Key


Digi-Key P/N Apex P/N Output Current (Max) Supply Voltage (Max) Switching Frequency Power Dissipation (Max) Int. Power (Max)
598-1784-ND SA303-IHZ 10 A 60 V 100 kHz 17 W 100 W